PL103205

Switchcraft
502-PL103205
PL103205

Mfr.:

Description:
Pushbutton Switches SPDT PUSHBTN SW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Switchcraft PL103205X
Switchcraft
Pushbutton Switches 2A 125V SINGLE LAMP PUSH LITE SWITCH
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Illuminated
SPDT
PCB Mount
ON - (OFF), OFF - (ON)
LED
PC Pin
White
Silver
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Unsealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536500300
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
ECCN:
EAR99