PJRAS2X2S01AUX

Switchcraft
502-PJRAS2X2S01AUX
PJRAS2X2S01AUX

Mfr.:

Description:
RCA Phono Connectors 4 POS RA PHONO JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 733

Stock:
733 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,17 € 7,17 €
6,46 € 64,60 €
6,08 € 152,00 €
5,93 € 296,50 €
5,77 € 577,00 €
5,14 € 1.285,00 €
4,82 € 2.342,52 €
4,27 € 4.842,18 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RCA Phono Connectors
RoHS:  
Female
Stacked
Gold
Right Angle
Solder Pin
Red, White
Copper Alloy
2 x 2
PJRA
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 2 A
Insulator Colour: Red, White
Jacket Material: Steel
Product Type: RCA Phono Connectors
Factory Pack Quantity: 162
Subcategory: Audio & Video Connectors
Voltage Rating: 34 V
Unit Weight: 16,745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85367001
BRHTS:
85366990
ECCN:
EAR99