PJRAN2X1U02X

Switchcraft
502-PJRAN2X1U02X
PJRAN2X1U02X

Mfr.:

Description:
RCA Phono Connectors 2P RA PHONO JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.834

Stock:
2.834 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,50 € 25,00 €
2,25 € 567,00 €
1,81 € 912,24 €
1,58 € 1.592,64 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RCA Phono Connectors
RoHS:  
Female
PCB
Silver
Right Angle
Solder Pin
Red, White
Copper Alloy
2 x 1
PJRA
Brand: Switchcraft
Current Rating: 2 A
Insulator Colour: White
Jacket Material: Steel
Product Type: RCA Phono Connectors
Factory Pack Quantity: 252
Subcategory: Audio & Video Connectors
Voltage Rating: 34 V
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PJRA RCA Jacks

Switchcraft PJRA jacks are a line of RCA jacks with a variety of layouts and configurations ranging from 1x1 to 4x2. Configurations include gold plating, various mounting/justification options, and additional shielding. The Switchcraft PJRA line features multiple color inserts, making them ideal for use in any application utilizing RCA connections.