PCUB20

Switchcraft
502-PCUB20
PCUB20

Mfr.:

Description:
USB Connectors USB 2.0 (TOP ENTRY) TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,803 € 8,03 €
0,717 € 17,93 €
0,716 € 71,60 €
0,712 € 213,60 €
0,641 € 320,50 €
0,552 € 552,00 €
0,544 € 1.360,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: USB Connectors
RoHS:  
USB Type B Connectors
Receptacle (Female)
USB 2.0
Solder
4 Contact
1 Port
1.5 A
Straight
Through Hole
Tray
Brand: Switchcraft
Contact Plating: Gold
Insulation Resistance: 100 Mohms
Insulator Colour: White
Maximum Operating Temperature: 85C
Minimum Operating Temperature: -25C
Product Type: USB Connectors
Shell Plating: Copper Alloy
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board Level Data Connectors

Switchcraft Board Level Data Connectors are durable connectors designed for use in a variety of critical electronics applications across any industry. These Switchcraft connectors come in various data connector types, including USB Type-C™, USB Type-A 2.0, USB Type-B 2.0, USB Type-A 3.0, Micro USB 2.0, and RJ45. Switchcraft Board Level Data Connectors also come in various form factors and PCB mounting styles.