PCUA30E

Switchcraft
502-PCUA30E
PCUA30E

Mfr.:

Description:
USB Connectors USB 3.0 (TOP ENTRY) TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 884

Stock:
884 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,998 € 9,98 €
0,894 € 22,35 €
0,845 € 84,50 €
0,783 € 234,90 €
0,755 € 377,50 €
0,673 € 673,00 €
0,648 € 1.620,00 €
0,645 € 3.225,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 3.0
Solder
9 Contact
1 Port
1.5 A
Straight
Through Hole
Tray
Brand: Switchcraft
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Resistance: 1 GOhms
Insulator Colour: Blue
Maximum Operating Temperature: 85C
Minimum Operating Temperature: -30C
Product Type: USB Connectors
Shell Plating: Steel
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Board Level Data Connectors

Switchcraft Board Level Data Connectors are durable connectors designed for use in a variety of critical electronics applications across any industry. These Switchcraft connectors come in various data connector types, including USB Type-C™, USB Type-A 2.0, USB Type-B 2.0, USB Type-A 3.0, Micro USB 2.0, and RJ45. Switchcraft Board Level Data Connectors also come in various form factors and PCB mounting styles.