PC732AH

Switchcraft
502-PC732AH
PC732AH

Mfr.:

Description:
DC Power Connectors HI-TEMP 1.3MM PC POW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,49 € 7,49 €
6,74 € 67,40 €
6,36 € 127,20 €
6,19 € 309,50 €
5,06 € 506,00 €
5,05 € 2.525,00 €
4,72 € 4.720,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
1.3 mm
3.81 mm
Through Hole
Solder Lug
7.5 A
24 VDC
Straight
Bulk
Brand: Switchcraft
Color: Black
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Silver
Housing Material: Thermoplastic (TP)
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High Temperature DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs are designed with high-RTI thermoplastics that are capable of withstanding higher temperatures and current. These power jacks and plugs operate at a temperature ranging from -40ºC to 105ºC. The DC power jacks and plugs offer 24VDC resistive voltage. These power jacks and plugs feature 3-pound maximum insertion and 4-ounce minimum withdrawal operating force. The DC power jacks and plugs are ideal for applications with a high ambient temperature.