PC722A

Switchcraft
502-PC722A
PC722A

Mfr.:

Description:
DC Power Connectors 2.0mm Pin Strght PC Mnt Bushing L .21in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.869

Stock:
1.869 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,13 € 4,13 €
3,51 € 35,10 €
3,29 € 65,80 €
3,13 € 156,50 €
2,98 € 298,00 €
2,76 € 552,00 €
2,66 € 1.330,00 €
2,60 € 2.600,00 €
2,55 € 5.100,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
REACH - SVHC:
Jacks
2 mm
5.5 mm
Through Hole
Through Hole
5 A
24 VDC
Straight
Brand: Switchcraft
Connector Type: Miniature Power Jack
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Product Type: DC Power Connectors
Series: Straight DC Power Jacks
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99