P3906

Switchcraft
502-P3906
P3906

Mfr.:

Description:
Standard Circular Connector EP 7 Series Components, Replacement Set Screw

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,527 € 5,27 €
0,474 € 11,85 €
0,392 € 39,20 €
0,366 € 109,80 €
0,349 € 349,00 €
0,344 € 860,00 €
0,341 € 1.705,00 €
0,337 € 3.370,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Accessories
Connector Screw Set
4 mm
EP7 Series
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Stainless Steel
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Thread Size: M4 x 0.5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99