P2912

Switchcraft
502-P2912
P2912

Mfr.:

Description:
Knobs & Dials GUITAR SWITCH KNOB A AMBER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,19 € 547,50 €
2,18 € 1.090,00 €
2,11 € 2.110,00 €
2,06 € 5.150,00 €
2,00 € 10.000,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Knobs & Dials
RoHS: N
Knobs
Clamping Knob
8-32 UNC-2B Insert
8 mm
14 mm
Smooth
Amber
12000
Bulk
Brand: Switchcraft
Product Type: Knobs & Dials
Factory Pack Quantity: 250
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8533900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SWITCHCRAFT