P2442

Switchcraft
502-P2442
P2442

Mfr.:

Description:
Washers PHENOLIC FLAT WASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.377

Stock:
1.377
Can Dispatch Immediately
On Order:
5.000
Expected 2/25/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,263 € 2,63 €
0,235 € 23,50 €
0,205 € 102,50 €
0,191 € 191,00 €
0,169 € 422,50 €
0,168 € 1.680,00 €
0,164 € 4.100,00 €
0,163 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Washers
RoHS:  
Flat Washer
Phenolic
0.317 in
0.49 in
0.031 in
Straight DC Power Jacks
Brand: Switchcraft
Product Type: Washers
Factory Pack Quantity: 500
Subcategory: Hardware
Unit Weight: 114 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99

Straight DC Power Jacks

Switchcraft Straight DC Power Jacks feature threaded bushings to allow the use of both standard and locking power plugs. The L versions of the power jacks have a longer bushing (0.319”) to accommodate thicker panel mount applications. Available pin diameters include 0.100”(2.5mm), 0.080”(2.0mm), and 0.050”(1.3mm).

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.