P2061

Switchcraft
502-P2061
P2061

Mfr.:

Description:
Washers RND FLAT WASHER .406

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.091

Stock:
1.091 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,526 € 5,26 €
0,448 € 224,00 €
0,219 € 547,50 €
0,194 € 1.940,00 €
0,181 € 4.525,00 €
0,169 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Washers
RoHS:  
Flat Washer
0.281 in
0.406 in
0.02 in
Mounting Hardware
Brand: Switchcraft
Product Type: Washers
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99