P1975

Switchcraft
502-P1975
P1975

Mfr.:

Description:
Screws & Fasteners 1/4-32 HEX NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 659

Stock:
659 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,261 € 2,61 €
0,221 € 22,10 €
0,21 € 105,00 €
0,195 € 195,00 €
0,184 € 460,00 €
0,175 € 1.750,00 €
0,169 € 4.225,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Screws & Fasteners
RoHS:  
Nuts
Hex Nut
1/4-32
Copper
Nickel
Hex
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.25 in
Outside Diameter: 0.312 in
Product Type: Screws & Fasteners
Series: Mounting Hardware
Factory Pack Quantity: 500
Subcategory: Hardware
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415330000
CNHTS:
8538900000
CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99