NHRJ45D5EB

Switchcraft
502-NHRJ45D5EB
NHRJ45D5EB

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 FT Narrow Pnl Mnt Conn CAT5E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,72 € 18,72 €
15,92 € 159,20 €
14,92 € 373,00 €
13,56 € 678,00 €
11,83 € 1.183,00 €
11,64 € 2.910,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5e
Rack
Straight
Black Chrome
User Selectable
NH
Bulk
Application: 10/100/1000 Base-T
Brand: Switchcraft
Contact Material: Copper
Contact Plating: Nickel
Mounting Direction: Straight
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: NH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NH RJ45 Feedthru Narrow Panel Mount Connectors

Switchcraft NH RJ45 Feedthru Narrow Panel Mount Connectors feature a 19mm width, compared to the standard of 26mm. This enables up to 20 connectors to fit on a single rack, an increase from the standard of 16. Switchcraft NH connectors feature industry-standard RJ45 connectors, with a variety of termination configurations including RJ-45 and IDC.