MTP48K1NS

Switchcraft
502-MTP48K1NS
MTP48K1NS

Mfr.:

Description:
Patch Panels PATCHKIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.792,22 € 1.792,22 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Patch Panels
RoHS: N
Speaker
48 Position
Normals Strapped
1.75 in (1 Rack Units)
14.84 in
Brand: Switchcraft
Contact Material: Steel
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Patch Panels
Series: MTP48K
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Termination Style: IDC Punchdown
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
ECCN:
EAR99