MMVPB32K1NNT

Switchcraft
502-MMVPB32K1NNT
MMVPB32K1NNT

Mfr.:

Description:
Patch Panels 1RU, 2x32, V-PBay Norm, BNC, Non-Term

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.532,66 € 2.532,66 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Patch Panels
RoHS:  
Video
32 Position
Non-Normalled Non-Terminated
1 Rack Units
1.73 in
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Patch Panels
Series: MMVP
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Termination Style: Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Ultra VideoPatch 4K/8K UHD Patchbays

Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays are lightweight and offer a life of 20,000 insertion/withdrawal cycles. The VideoPatch modules feature an innovative design that offers superior performance in a video patch panel for video resolutions of 4K, 8K, and beyond. Other features include a 75Ω characteristic impedance, 50mΩ impedance, and all-metal construction. Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays are lighter than traditional HD video jacks for application flexibility.