L722A

Switchcraft
502-L722A
L722A

Mfr.:

Description:
DC Power Connectors PWR JCK LNG BSHG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.493

Stock:
4.493 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 4,81 €
4,41 € 44,10 €
4,16 € 83,20 €
4,06 € 203,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2 mm
5.5 mm
Panel
Solder Lug
5 A
24 VDC
Straight
Bulk
Brand: Switchcraft
Connector Type: Miniature Power Jack
Contact Gender: Female
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Product Type: DC Power Connectors
Series: Straight DC Power Jacks
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Straight DC Power Jacks

Switchcraft Straight DC Power Jacks feature threaded bushings to allow the use of both standard and locking power plugs. The L versions of the power jacks have a longer bushing (0.319”) to accommodate thicker panel mount applications. Available pin diameters include 0.100”(2.5mm), 0.080”(2.0mm), and 0.050”(1.3mm).

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.