L712AH

Switchcraft
502-L712AH
L712AH

Mfr.:

Description:
DC Power Connectors HI-TEMP 2.5MM LONG P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
700
200
Pending
500
Expected 7/28/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,69 € 6,69 €
5,87 € 58,70 €
5,38 € 107,60 €
5,04 € 252,00 €
4,73 € 473,00 €
4,61 € 922,00 €
4,33 € 2.165,00 €
4,15 € 4.150,00 €
4,12 € 8.240,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2.5 mm
5.5 mm
Panel
Solder Lug
7.5 A
24 VDC
Straight
Bulk
Brand: Switchcraft
Color: Black
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Nickel
Housing Material: Thermoplastic (TP)
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 6,706 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Temperature DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs are designed with high-RTI thermoplastics that are capable of withstanding higher temperatures and current. These power jacks and plugs operate at a temperature ranging from -40ºC to 105ºC. The DC power jacks and plugs offer 24VDC resistive voltage. These power jacks and plugs feature 3-pound maximum insertion and 4-ounce minimum withdrawal operating force. The DC power jacks and plugs are ideal for applications with a high ambient temperature.