HS2C4M20A

Switchcraft
502-HS2C4M20A
HS2C4M20A

Mfr.:

Description:
Circular Push Pull Connectors Cable End 4 Pos Male Cable Size A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,15 € 2.715,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Plug
Pin (Male)
4 Contact
20
Free Hanging
Crimp / Solder
IP66, IP67, IP68
Dura-Pull
Brand: Switchcraft
Contact Plating: Gold
Current Rating: 6 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: HS
Voltage Rating: 125 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Dura-Pull™ Push-Pull Connectors

Switchcraft HS Dura-Pull™ Push-Pull Connectors offer blind mating and a push-pull locking mechanism that is easy to operate while preventing accidental disconnection. The series is waterproof to IP68 and provides 360° electromagnetic interference (EMI) shielding. These compact connectors feature a 0.5" connector size while three cable clamp sizes accommodate a wide range of cable diameters up to 5.5mm. Switchcraft HS Dura-Pull Push-Pull Connectors are ideal for use in electronics applications, medical devices, outdoor data acquisition devices, and more.