HS2C2M20A

Switchcraft
502-HS2C2M20A
HS2C2M20A

Mfr.:

Description:
Circular Push Pull Connectors Cable End 2 Pos Male Cable Size A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
68
Expected 2/24/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,21 € 24,21 €
23,94 € 239,40 €
23,53 € 588,25 €
21,11 € 2.111,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Plug
Pin (Male)
2 Contact
Cable Mount
Crimp / Solder
IP68
Dura-Pull
Brand: Switchcraft
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 10 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: HS
Voltage Rating: 125 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HS Dura-Pull™ Push-Pull Connectors

Switchcraft HS Dura-Pull™ Push-Pull Connectors offer blind mating and a push-pull locking mechanism that is easy to operate while preventing accidental disconnection. The series is waterproof to IP68 and provides 360° electromagnetic interference (EMI) shielding. These compact connectors feature a 0.5" connector size while three cable clamp sizes accommodate a wide range of cable diameters up to 5.5mm. Switchcraft HS Dura-Pull Push-Pull Connectors are ideal for use in electronics applications, medical devices, outdoor data acquisition devices, and more.