HS2C2F20C

Switchcraft
502-HS2C2F20C
HS2C2F20C

Mfr.:

Description:
Circular Push Pull Connectors Cable End 2 pos Female Cable Size C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,52 € 36,52 €
31,33 € 313,30 €
28,67 € 573,40 €
27,98 € 1.399,00 €
26,63 € 2.663,00 €
25,22 € 5.044,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Plug
Socket (Female)
2 Contact
Cable Mount
Crimp / Solder
IP68
Dura-Pull
Brand: Switchcraft
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 10 A
Product Type: Circular Push Pull Connectors
Shell Material: Metal
Shell Plating: Electroless Nickel
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: HS
Voltage Rating: 125 V
Wire Gauge: 26 AWG to 20 AWG
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99