HPCC4RAF

Switchcraft
502-HPCC4RAF
HPCC4RAF

Mfr.:

Description:
Loudspeaker Connectors RA CORD PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
100
Expected 6/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,49 € 13,49 €
11,96 € 119,60 €
11,58 € 231,60 €
11,09 € 554,50 €
9,41 € 941,00 €
8,98 € 1.796,00 €
8,67 € 4.335,00 €
8,45 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Loudspeaker Connectors
RoHS:  
Speakon, HPC
Male
4 Position
Quick Connect
Chassis (Panel)
Right Angle
Silver
Black
Copper Alloy
1.5 kV
50 A
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Speaker Connectors
Series: HPC
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT