HP75BNC9X

Switchcraft
502-HP75BNC9X
HP75BNC9X

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75 OHM BELDEN 1505A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,34 € 6,34 €
6,04 € 60,40 €
5,95 € 119,00 €
4,67 € 233,50 €
3,74 € 374,00 €
3,68 € 3.680,00 €
3,66 € 7.320,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Plug (Pin)
75 Ohms
3 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Belden 1505A
Body Finish: Nickel
Body Style: Straight
Brand: Switchcraft
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: HP75BNC
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Unit Weight: 14,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.