HP75BNC2X

Switchcraft
502-HP75BNC2X
HP75BNC2X

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75 OHM BELDEN 8281B RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,58 € 3,58 €
3,55 € 35,50 €
3,54 € 70,80 €
2,91 € 145,50 €
2,86 € 286,00 €
2,80 € 560,00 €
2,73 € 1.365,00 €
2,71 € 2.710,00 €
2,67 € 5.340,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Pin (Male)
75 Ohms
3 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Belden 8281B
Body Finish: Nickel
Body Material: Copper Alloy
Brand: Switchcraft
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Bayonet
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99