EP913S23

Switchcraft
502-EP913S23
EP913S23

Mfr.:

Description:
Pushbutton Switches Sealed Momntary Cble Switch, "C" Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,09 € 18,09 €
16,07 € 160,70 €
15,36 € 307,20 €
14,70 € 735,00 €
14,19 € 1.419,00 €
13,29 € 2.658,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Pushbutton Switches
RoHS:  
EP900
Industrial Switches
Pendant
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Round
250 mA
48 VDC
125 VAC
IP67
Solder Terminal
Black
Silver
Bulk
Actuator Style: Round
Brand: Switchcraft
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Copper Alloy
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 31,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508000
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99