EP7L3F10C

Switchcraft
502-EP7L3F10C
EP7L3F10C

Mfr.:

Description:
Standard Circular Connector EP7 Series Connectors, Cable-to-Cable, 3 Female Sockets, Size C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,69 € 19,69 €
17,62 € 176,20 €
17,51 € 437,75 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
3 Position
Socket (Female)
Panel Mount
Cable
Gold
Thermoplastic (TP)
36.8 mm
IP66, IP67, IP68, IP69K
EP7 Series
Brand: Switchcraft
Contact Material: Copper
Length: 88.9 mm
Mating Cycles: 400 Cycles
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 600 VDC
Wire Gauge: 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EP7 Series 30A Power Connectors

Switchcraft EP7 Series 30A Power Connectors feature 3-, 4-, or 5-pin configurations designed for high-current applications. The connectors offer large contacts with screw terminals, which is ideal for heavy-duty wires up to 10AWG. The EP7 series provides an Insta-Click™ spring-loaded latching mechanism to lock automatically and a threaded-on clamp cable securing system. The connectors are fully sealed to meet both IP68 and IP69K for harsh environments and are constructed of a high-PBT material for excellent UV resistance for outdoor use. The Switchcraft EP7 Series 30A Power Connectors have panel-mount receptacles, cable-to-cable in-line connectors, and custom overmolded cables with male or female contacts.