EP7C5F10A

Switchcraft
502-EP7C5F10A
EP7C5F10A

Mfr.:

Description:
Standard Circular Connector EP7 Series Connectors, Cable End, 5 Female Sockets, Size A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,04 € 801,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
5 Position
Socket (Female)
Cable
EP7 Series
Brand: Switchcraft
Current Rating: 30 A
Mating Cycles: 400 Cycle
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Wire Gauge: 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EP7 Series 30A Power Connectors

Switchcraft EP7 Series 30A Power Connectors feature 3-, 4-, or 5-pin configurations designed for high-current applications. The connectors offer large contacts with screw terminals, which is ideal for heavy-duty wires up to 10AWG. The EP7 series provides an Insta-Click™ spring-loaded latching mechanism to lock automatically and a threaded-on clamp cable securing system. The connectors are fully sealed to meet both IP68 and IP69K for harsh environments and are constructed of a high-PBT material for excellent UV resistance for outdoor use. The Switchcraft EP7 Series 30A Power Connectors have panel-mount receptacles, cable-to-cable in-line connectors, and custom overmolded cables with male or female contacts.