EN3C10M26SLX

Switchcraft
502-EN3C10M26SLX
EN3C10M26SLX

Mfr.:

Description:
Standard Circular Connector 10P MALE SOLDER STGR LARGE CBL CLAMP/BOO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,18 € 24,18 €
18,77 € 938,50 €
15,30 € 1.530,00 €

Similar Product

Switchcraft EN3C10M26SX
Switchcraft
Standard Circular Connector 10P MALE CORD

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
10 Position
Pin (Male)
26
Free Hanging
Solder Cup
Gold
Thermoplastic (TP)
17.8 mm
17.8 mm
IP69K
EN3
Bulk
Brand: Switchcraft
Current Rating: 3 A
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: EN3
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EN3 26AWG Circular Connectors

Switchcraft EN3™ 26AWG Circular Connectors are harsh environment connectors with nine to 18 crimp contacts and a strain-relief system. The EN3 series offers easy, no soldering connector wiring and a secure cable clamp system that accommodates cable diameters from 0.230" to 0.380". The heavier boot seals cable diameters up to 0.380". Switchcraft EN3 connectors seal up to IP68 and feature gold-plated standard contacts to ensure reliability as well as a patented grommet and O-ring-free design.

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.