EN3BOOT

Switchcraft
502-EN3BOOT
EN3BOOT

Mfr.:

Description:
Standard Circular Connector PROTECTIVE BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
1,21 € 12,10 €
1,14 € 28,50 €
1,13 € 113,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Accessories
Boot
27.68 mm
EN3
Bulk
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 0.625 in
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: EN3
Unit Weight: 1,606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.