EN2P3F20

Switchcraft
502-EN2P3F20
EN2P3F20

Mfr.:

Description:
Standard Circular Connector 3-20 F S/C PANEL CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,37 € 11,37 €
9,67 € 96,70 €
9,06 € 181,20 €
8,63 € 431,50 €
8,20 € 820,00 €
7,59 € 1.518,00 €
7,33 € 3.665,00 €
6,97 € 6.970,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
3 Position
Socket (Female)
20
Panel
Crimp
Gold
Thermoplastic (TP)
10.9 mm
18.2 mm
IP69K
EN2
Bulk
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 6.5 A
Mating Style: Bayonet
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: EN2
Voltage Rating: 125 V
Wire Gauge: 20
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99