EN2C2M20G2

Switchcraft
502-EN2C2M20G2
EN2C2M20G2

Mfr.:

Description:
Standard Circular Connector 2#20 CORD MOUNT CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,06 € 7,06 €
6,36 € 63,60 €
6,12 € 122,40 €
5,20 € 520,00 €
5,07 € 1.014,00 €
4,76 € 2.380,00 €
4,21 € 4.210,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
2 Position
Pin (Male)
20
Free Hanging
Crimp
Gold
Thermoplastic (TP)
13.5 mm
13.5 mm
IP69K
EN2
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EN2® Weathertight Connectors

Switchcraft EN2® Weathertight Connectors are sealed to IP68 NEMA 250 (6P), making them ideal for harsh environments. These connectors feature a patented grommet- and O-ring-free design, and copper alloy-plated contacts with thermoplastic housing. Switchcraft EN2 Weathertight Connectors are available with a standard or winged coupling ring as well as solder, crimp, or PC contact options. Ideal applications include marine, military, industrial, transportation, and more.