EN2C2F20DC

Switchcraft
502-EN2C2F20DC
EN2C2F20DC

Mfr.:

Description:
Standard Circular Connector 2-20 F S/C CORD CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,19 € 11,19 €
8,40 € 84,00 €
8,02 € 160,40 €
7,71 € 385,50 €
7,30 € 730,00 €
7,02 € 1.404,00 €
6,84 € 3.420,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
2 Position
Socket (Female)
20
Free Hanging
Crimp
Gold
Thermoplastic (TP)
13.5 mm
13.5 mm
IP69K
EN2
Bulk
Brand: Switchcraft
Current Rating: 7 A
Mating Style: Bayonet
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: EN2
Voltage Rating: 250 V
Wire Gauge: 20
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EN2® Weathertight Connectors

Switchcraft EN2® Weathertight Connectors are sealed to IP68 NEMA 250 (6P), making them ideal for harsh environments. These connectors feature a patented grommet- and O-ring-free design, and copper alloy-plated contacts with thermoplastic housing. Switchcraft EN2 Weathertight Connectors are available with a standard or winged coupling ring as well as solder, crimp, or PC contact options. Ideal applications include marine, military, industrial, transportation, and more.