EHUSBMNMN

Switchcraft
502-EHUSBMNMN
EHUSBMNMN

Mfr.:

Description:
USB Connectors EH Mini USB Feedthru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,99 € 14,99 €
13,34 € 133,40 €
12,22 € 244,40 €
10,90 € 545,00 €
10,13 € 1.013,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: USB Connectors
RoHS:  
Mini USB Type B Connectors
Jack (Female)
USB 2.0
5 Contact
1 Port
Straight
Panel Mount
Bulk
Brand: Switchcraft
Contact Material: Copper Alloy
Contact Plating: Gold
Insulator Colour: Black
Product Type: USB Connectors
Series: EH
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EH Mini-USB Feedthru Connectors

Switchcraft EH Mini-USB Feedthru Connectors add a mini-USB option to the traditional EH Panel Mount connectors. EH products feature audio, video, and data connectors built into standard panel-mount XLR housings. The single-port Switchcraft EH Mini-USB Feedthru Connectors feature a black housing with copper alloy and gold-plated contacts.