EHRJ45D6S

Switchcraft
502-EHRJ45D6S
EHRJ45D6S

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 CAT6 Shielded Diecast Hsg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,01 € 16,01 €
14,47 € 144,70 €
14,01 € 280,20 €
13,80 € 1.380,00 €
13,49 € 2.698,00 €
13,46 € 6.730,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6
Flange Mount
Straight
Solder
1.5 A
- 10 C
+ 60 C
Nickel
User Selectable
EJRJ45
Bulk
Accessory Type: Mounting Flange
Application: 1G/10G Base-T
Brand: Switchcraft
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Resistance: 500 MOhms
Mounting Direction: Rear
Number of Contacts: 1 Contact
Number of Ports: 1 Port
Number of Positions: 1 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 24,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

EH Series RJ45 Connectors

Switchcraft EH Series RJ45 Connectors are modular/ethernet connectors that feature 1.5A current, 500Ω insulation resistance, 1000V dielectric withstanding voltage, 0.1Ω DC resistance, and 20mΩ contact resistance. These EH RJ45 connectors are available in six variants such as EHRJ45D5ES series, EHRJ45D5E series, EHRJ45D6 series, EHRJ45DEs series, EHRJ45D6A series, and EHRJ45D6AS series. The EHRJ45 connectors are available in CAT5E, CAT6, or CAT6A versions and come pre-loaded with high-quality RJ45 connectors with shielded/unshielded options. These Switchcraft connectors offer tapped holes (4-40 or M3) for easy rear-mounting and are made up of durable diecast metal housing. Typical applications include custom rack panels and OEM equipment.