EHMB2B

Switchcraft
502-EHMB2B
EHMB2B

Mfr.:

Description:
RF Adapters - In Series EH Series Mnt Micro BNC UHD 12GHz Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,01 € 19,01 €
17,39 € 173,90 €
16,39 € 409,75 €
15,95 € 797,50 €
15,19 € 1.519,00 €
15,07 € 3.767,50 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RF Adapters - In Series
RoHS:  
BNC
Bulk
Brand: Switchcraft
Mounting Style: Panel Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Series: EH
Factory Pack Quantity: 25
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro BNC Feed-Thru Panel-Mount Connectors

Switchcraft Micro BNC Feed-Thru Panel-Mount Connectors are designed for broadcast video transmissions and 4K and 8K ultra-high-definition (UHD) video. These connectors transmit signals of 12GHz for maximum performance. Rack-mount patch panels are available with 96 micro BNC connectors on a single unit for applications requiring a large number of channels. Switchcraft EH Series Micro BNC Feed-Thru Panel-Mount Connectors feature black or nickel finish and ruggedized housing.