EHDB9MMB

Switchcraft
502-EHDB9MMB
EHDB9MMB

Mfr.:

Description:
D-Sub Adapters & Gender Changers EH CONN 9 PIN D SUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,12 € 16,12 €
14,26 € 142,60 €
13,58 € 271,60 €
13,33 € 666,50 €
13,32 € 1.332,00 €
12,77 € 2.554,00 €
12,32 € 6.160,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: D-Sub Adapters & Gender Changers
RoHS:
Standard D-Sub
9 Position
Unfiltered
Brand: Switchcraft
Product Type: D-Sub Adapters & Gender Changers
Series: EH
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 21,555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT