EHBNC2B

Switchcraft
502-EHBNC2B
EHBNC2B

Mfr.:

Description:
RF Adapters - In Series BNC FEED THRU BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,99 € 16,99 €
14,46 € 144,60 €
13,55 € 338,75 €
12,87 € 1.287,00 €
11,06 € 2.765,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RF Adapters - In Series
RoHS:
BNC
75 Ohms
Nickel
Zinc Alloy
Brand: Switchcraft
Contact Material: Copper Alloy
Mounting Style: Flange Mount, 2-Hole
Orientation: Straight
Product Type: RF Adapters - In Series
Series: EH
Factory Pack Quantity: 25
Subcategory: RF Adapters
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536694030
JPHTS:
8536700001
KRHTS:
8536691000
MXHTS:
8536694030
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.