EH35MMSSCB

Switchcraft
502-EH35MMSSCB
EH35MMSSCB

Mfr.:

Description:
Phone Connectors EH SERIES 3.5MM-SOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,30 € 20,30 €
17,22 € 172,20 €
16,14 € 403,50 €
15,59 € 779,50 €
15,33 € 1.533,00 €
13,61 € 3.402,50 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
3 Position
Chassis (Panel)
Not Switched
Solder
Nickel
Straight
EH
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Housing Material: Zinc
Product Type: Phone Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EH Audio, Video, & Data Connectors

Switchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.