DCCDB09M

Switchcraft
502-DCCDB09M
DCCDB09M

Mfr.:

Description:
D-Sub Backshells 9 PIN MALE BACKSHELL KIT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,50 € 29,50 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
1 (E)
Straight
1 Entry
Steel
Tin
9 Position
IP67
Brand: Switchcraft
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Series: Data-Con-X
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Tradename: Data-Con-X
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SWITCHCRAFT