DCCDB09F

Switchcraft
502-DCCDB09F
DCCDB09F

Mfr.:

Description:
D-Sub Backshells 9 PIN FEMALE BACKSHELL KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,59 € 26,59 €
24,50 € 245,00 €
22,50 € 562,50 €
22,37 € 1.118,50 €
21,93 € 2.193,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
1 (E)
Straight
1 Entry
Steel
Tin
9 Position
IP67
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Series: Data-Con-X
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Tradename: Data-Con-X
Unit Weight: 30,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT