CARAEN3C2F19790

Switchcraft
502-CARAEN3C2F19790
CARAEN3C2F19790

Mfr.:

Description:
Specialised Cables 2P Right Angle FML Blunt Cut 5 Mtr
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
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,80 € 2.280,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Specialised Cables
RoHS:  
EN3
Brand: Switchcraft
Product Type: Specialized Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
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
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.

EN3 Cable Assemblies

Switchcraft EN3 Cable Assemblies feature a factory overmolded connector on one side and a blunt cut on the opposite end for maximum flexibility. EN3 cable assemblies include color-coded tissue paper separated conductor wires for easy termination. These cables from Switchcraft are ideal for harsh environments.