CAPEHD

Switchcraft
502-CAPEHD
CAPEHD

Mfr.:

Description:
Standard Circular Connector Protective Cap EH Series D-Sub Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,77 € 17,70 €
1,58 € 39,50 €
1,50 € 150,00 €
1,38 € 414,00 €
1,33 € 665,00 €
1,27 € 1.270,00 €
1,19 € 2.975,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Accessories
Thermoplastic (TP)
Cap (Sealing Cap)
7.7 mm
Bulk
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 3,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99