CAEN3C2F1607990

Switchcraft
502-CAEN3C2F1607990
CAEN3C2F1607990

Mfr.:

Description:
Specialised Cables EN3 02P#16 F VT OVRMLD TO SCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,77 € 23,77 €
20,20 € 202,00 €
18,94 € 378,80 €
16,99 € 1.699,00 €
15,88 € 3.176,00 €
15,77 € 7.885,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Specialised Cables
EN3
2 Position
Blunt Cut
2 m
Female
16 AWG
Black
Brand: Switchcraft
Product Type: Specialized Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.