CAEN2C3M07990

Switchcraft
502-CAEN2C3M07990
CAEN2C3M07990

Mfr.:

Description:
Specialised Cables 2M Cbl 3P M Blunt Cut Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,45 € 23,45 €
19,36 € 193,60 €
17,81 € 445,25 €
17,31 € 865,50 €
16,47 € 1.647,00 €
15,89 € 3.972,50 €
15,56 € 7.780,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Specialised Cables
RoHS:  
Plug
3 Position
No Connector
2 m
Male
20 AWG
Black
EN2
Bulk
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Specialized Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: EN2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

EN2™ Molded Cable Assemblies

Switchcraft EN2™ Molded Cable Assemblies feature a single-ended cable with blunt cut, standard 2-meter (79”) length, and straight or right-angle connectors. These factory overmolded cable assemblies are designed with color-coded, tissue paper-separated conductor wires. These assemblies are UV and water resistant, UL recognized, CSA certified, and RoHS compliant. Switchcraft EN2 Molded Cable Assemblies have a temperature range of -30°C to +105°C and withstand harsh environments.