CA76207984

Switchcraft
502-CA76207984
CA76207984

Mfr.:

Description:
DC Power Cords 2M Pwr Cbl Straight 2.1mm Stip/Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,79 € 18,79 €
15,97 € 159,70 €
14,77 € 369,25 €
14,69 € 734,50 €
13,73 € 1.373,00 €
12,87 € 3.217,50 €
12,26 € 6.130,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Cords
RoHS:  
DC Power Cord
Plug
2 Position
No Connector
2 m
Bulk
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Gender: Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: DC Power Cords
Factory Pack Quantity: 25
Subcategory: Power Cords
Unit Weight: 93,084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

Off-the-Shelf (OTS) DC Power Jack Cables

Switchcraft Off-the-Shelf (OTS) DC Power Jack Cables are single-ended cables with stripped and tinned leads for easy connections as well as color-coded, tissue paper-separated conductor wires. The molded 360° flex-relief technology allows for the maximum amount of flexibility and moveability. The cables offer a 300V rating, 24VDC resistive voltage rating, and 20AWG wire. Switchcraft OTS DC Power Jack Cables have a -30°C to +105°C operating temperature and UV- and water-resistant construction.