CA761KS19784

Switchcraft
502-CA761KS19784
CA761KS19784

Mfr.:

Description:
DC Power Cords Twist-Lock Plg 0.1in Strt Strip/Tin 197in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,47 € 2.347,00 €
22,17 € 4.434,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Cords
RoHS:  
Cable Assembly
Plug
1 Position
No Connector
15 m
IP68
Bulk
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5 A
Gender: Male
Product Type: DC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99