CA761KS04090

Switchcraft
502-CA761KS04090
CA761KS04090

Mfr.:

Description:
DC Power Cords Twist-Lock Plg 0.1in Strt Blunt 40in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,90 € 1.590,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Cords
RoHS:  
Cable Assembly
Plug
1 Position
No Connector
39 in
IP68
Bulk
Brand: Switchcraft
Current Rating: 5 A
Gender: Male
Product Type: DC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99