C56313L1X

Switchcraft
502-C56313L1X
C56313L1X

Mfr.:

Description:
Slide Switches DP3T SLIDE LOCKING

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Quantities greater than 94 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,55 € 16,55 €
14,41 € 144,10 €
13,62 € 681,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPST
500 mA, 3 A
125 VAC
125 VDC
Solder Pin
Through Hole
Silver
C56300
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 5,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT