AAA3FPBZ

Switchcraft
502-AAA3FPBZ
AAA3FPBZ

Mfr.:

Description:
XLR Connectors 3Pin, 14 AWG Female XLR Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,85 € 38,50 €
3,27 € 327,00 €
3,19 € 6.380,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: XLR Connectors
RoHS:  
Female XLR Connector
Standard XLR
3 Position
Female
Solder Cup
Cable Mount
Silver
Straight
AAA
Brand: Switchcraft
Color: Black
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 15 A
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 34,131 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
There is a running change effective immediately on Switchcraft
AAA XLR connectors where the outer shell is slightly altered for
easier labeling. The functionality did not change, but there is
a possibility the customer will receive both types of outer
shells.


For further questions, please contact a Mouser Technical Support
Representative.


5-0412-10

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99