982A01RX

Switchcraft
502-982A01RX
982A01RX

Mfr.:

Description:
Pushbutton Switches IBS SW 1A MOMEMTAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 538

Stock:
538 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,57 € 6,57 €
5,59 € 55,90 €
5,31 € 132,75 €
5,06 € 253,00 €
4,52 € 452,00 €
4,37 € 874,00 €
4,22 € 2.532,00 €
4,08 € 4.080,00 €
4,06 € 10.556,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Pushbutton Switches
RoHS:
IBS
Standard Switches
Non-Illuminated
SPST
PCB Mount
ON - (OFF)
Plunger
250 mA
28 VDC
125 VAC
PC Pin
Actuator Style: Plunger
Brand: Switchcraft
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Width: 0.388 mm
Unit Weight: 2,724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.