913DS

Switchcraft
502-913DS
913DS

Mfr.:

Description:
Pushbutton Switches SEALED BUTTON SWITCH MAKE BEFORE BREAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,69 € 13,69 €
11,81 € 118,10 €
11,14 € 222,80 €
10,66 € 533,00 €
10,23 € 1.023,00 €
9,53 € 1.906,00 €
9,22 € 4.610,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Pushbutton Switches
RoHS:  
Industrial Switches
Sealed
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Round
250 mA
48 VDC
125 VAC
IP68
Solder Lug
Black
Silver
Bulk
Actuator Style: Round
Brand: Switchcraft
Height: 19.9 mm
Housing Material: Copper Alloy
Length: 17.78 mm
Life: 20000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 17.78 mm
Unit Weight: 25,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sealed Button Switches

Switchcraft Sealed Button Switches are sealed to IP68, NEMA250 (6P) and rated for 250mA, 30W max, AC non-inductive load and is RoHS compliant. The 913S can be wired for 1-A (push to break), 1-B (push to make) or 1-C (break before make) switching actions. The 913DS can be wired for 1-A, 1-B or 1-D (make-before-break) switch actions. The sealed button switches are suitable for any application where weather-tight/waterproof switches are required, such as communications equipment, medical equipment, and instrumentation.